Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
201 In Stock | 1 : ¥333.89000 Tray | Tray | Active | ARM® Cortex®-A53 | 1 Core, 64-Bit | 1.0GHz | - | DDR3L | - | - | GbE (2) | SATA 6Gbps (1) | USB 2.0 (1), USB 3.0 + PHY | - | -40°C ~ 105°C | Secure Boot, TrustZone® | Surface Mount | 211-VFLGA | 211-FCLGA (9.6x9.6) | - | |||
154 In Stock | 1 : ¥1,066.37000 Tray | Tray | Active | ARM® Cortex®-A72 | 4 Core, 64-Bit | 1.6GHz | - | DDR4 | - | - | 10GbE (2), 2.5GbE (1), 1GbE (4) | SATA 6Gbps (1) | USB 3.0 (3) + PHY | - | 0°C ~ 105°C | Secure Boot, TrustZone® | Surface Mount | 780-FBGA, FCBGA | 780-FCPBGA (23x23) | - | |||
759 In Stock | 1 : ¥381.35000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.5GHz | ARM® Cortex®-M4 | DDR3L, DDR4, LPDDR4 | Yes | eDP, HDMI, MIPI-CSI, MIPI-DSI | GbE | - | USB 3.0 (2) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS | Surface Mount | 621-FBGA, FCBGA | 621-FCPBGA (17x17) | EBI/EMI, I2C, PCIe, SPI, UART, uSDHC | |||
39 In Stock | 1 : ¥496.12000 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 1.0GHz | - | DDR3L, DDR4 | - | 2D-ACE | GbE (3) | SATA 6Gbps (1) | USB 3.0 (1) + PHY | - | 0°C ~ 105°C | Secure Boot, TrustZone® | Surface Mount | 525-FBGA, FCBGA | 525-FCPBGA (19x19) | - | |||
356 In Stock | 1 : ¥561.88000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
487 In Stock | 1 : ¥344.16000 Tray | Tray | Active | ARM® Cortex®-A9 | 2 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | - | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-LFBGA | 624-MAPBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART |