X2000 | |
---|---|
DigiKey Part Number | 2521-X2000-ND |
Manufacturer | |
Manufacturer Product Number | X2000 |
Description | IC MPU 1.2GHZ 270BGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | XBurst® 2 Microprocessor IC - 1.2GHz 270-BGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | XBurst® 2 | |
Number of Cores/Bus Width | - | |
Speed | 1.2GHz | |
Co-Processors/DSP | - | |
RAM Controllers | LPDDR3 | |
Graphics Acceleration | No | |
Display & Interface Controllers | DVP, LCD, MIPI-CSI, MIPI-DSI | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB 2.0 OTG (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, RSA, TRNG, MD5, SHA, SHA2 | |
Mounting Type | Surface Mount | |
Package / Case | 270-LFBGA | |
Supplier Device Package | 270-BGA (12x12) | |
Additional Interfaces | DMA, I2C, I2S, PCM, MMC/SD/SDIO, SSI, UART, USB OTG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.29000 | $11.29 |
10 | $10.37300 | $103.73 |
25 | $9.94320 | $248.58 |
80 | $9.46250 | $757.00 |