Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1,146.50000 Tray | Tray | Active | PowerPC G2_LE | 1 Core, 32-Bit | 266MHz | Communications; RISC CPM | DRAM, SDRAM | No | - | 10/100Mbps (3) | - | USB 2.0 (1) | 3.3V | -40°C ~ 105°C (TA) | - | Surface Mount | 516-BBGA | 516-PBGA (27x27) | I2C, SCC, SMC, SPI, UART, USART | |||
0 In Stock Check Lead Time | 450 : ¥252.23256 Tray | Tray | Active | ARM® Cortex®-A5 + Cortex®-M4 | 2 Core, 32-Bit | 500MHz, 167MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DRAM | Yes | DCU, GPU, LCD, VideoADC, VIU | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (1) | 3.3V | -40°C ~ 85°C (TA) | ARM TZ, CAAM, HAB, RTIC, Secure JTAG, SNVS, Tamper, TZ ASC, TZ WDOG | Surface Mount | 364-LFBGA | 364-LFBGA (17x17) | CAN, I2C, IrDA, LIN, SCI, SDHC, SPI, UART/USART |