Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
778 In Stock | 1 : ¥135.13000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 324-TFBGA | 324-TFBGA (15x15) | AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
1,177 In Stock | 1 : ¥143.59000 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 650MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps, GbE | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -40°C ~ 125°C (TA) | ARM TZ | Surface Mount | 361-TFBGA | 361-TFBGA (12x12) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |||
2,709 In Stock | 1 : ¥155.33000 Cut Tape (CT) 1,000 : ¥128.89426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 500MHz | Multimedia; NEON™ MPE | LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI | Yes | Keyboard, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + HSIC | 3.3V | -40°C ~ 85°C (TA) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC | Surface Mount | 289-TFBGA | 289-TFBGA (14x14) | I2C, SMC, SPI, UART, USART, QSPI | |||
685 In Stock | 1 : ¥272.07000 Tray | - | Tray | Active | SM502 | 1 Core | 240MHz | - | SDR | Yes | - | - | - | USB 1.1 (1) | - | 0°C ~ 70°C | - | Surface Mount | 297-LFBGA | 297-BGA (19x19) | PCI | ||
95 In Stock | 1 : ¥415.58000 Tray | Tray | Active | LynxExpress | 1 Core | 300MHz | - | DDR | Yes | DMA, DVO, TMDS, LVDS | - | - | USB 3.0 | - | -40°C ~ 85°C | - | Surface Mount | 265-LFBGA | 265-BGA (17x17) | GPIO, I2C, SSP, PCI | |||
909 In Stock | 1 : ¥256.06000 Tray | - | Tray | Active | LynxEM | - | 135MHz | Multimedia; RAMDAC | SGRAM | Yes | DMA, LCD, LVDS | - | - | - | 3.3V | 0°C ~ 75°C (TA) | - | Surface Mount | 256-BBGA | 256-BGA (27x27) | I2C, SSP, PCI | ||
393 In Stock | 1 : ¥105.25000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 209MHz, 650MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps, GbE | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -40°C ~ 125°C (TA) | ARM TZ | Surface Mount | 448-LFBGA | 448-LFBGA (18x18) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |||
3,014 In Stock | 1 : ¥126.27000 Cut Tape (CT) 500 : ¥103.93662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 536MHz | - | LPDDR, LPDDR2, DDR2 | No | LCD, Touchscreen | 10/100/1000Mbps (1) | - | USB 2.0 (3) | 1.2V, 1.8V, 3.3V | -40°C ~ 105°C (TA) | AES, SHA, TDES, TRNG | Surface Mount | 324-LFBGA | 324-LFBGA (15x15) | CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART |