Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138 In Stock | 1 : ¥221.08000 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-M7 | 4 Core, 64-Bit | 1.4GHz | Multimedia; NEON™ MPE | DDR3L, DDR4, LPDDR4 | Yes | LCD, MIPI-CSI, MIPI-DSI | GbE | - | USB 2.0 OTG + PHY (1) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | Surface Mount | 306-TFBGA | 306-TFBGA (11x11) | AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART | |||
1,500 In Stock | 1 : ¥164.52000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3, DDR3L | No | LVDS | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, QSPI, SAI, SPI, SSI, S/PDIF, UART | |||
338 In Stock | 1 : ¥251.29000 Tray | Tray | Active | ARM® Cortex®-A7, ARM® Cortex®-M4 | 2 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ MPE | LPDDR2, LPDDR3, DDR3, DDR3L | No | Keypad, LCD, MIPI | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2) | 1.8V, 3.3V | -20°C ~ 105°C (TJ) | A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS | Surface Mount | 488-TFBGA | 488-TFBGA (12x12) | AC'97, CAN, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART | |||
520 In Stock | 1 : ¥135.46000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (1) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 272-LFBGA | 272-MAPBGA (9x9) | CAN, I2C, SPI, UART | |||
2,984 In Stock | 1 : ¥162.06000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (3) | 1.2V, 1.8V, 3.0V | 0°C ~ 95°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 432-TFBGA | 432-MAPBGA (13x13) | AC97, I2C, I2S, MMC/SD/SDIO, SPI, SSI, UART |