Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
735 In Stock | 1 : ¥96.71000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPDDR2, DDR2, DDR, SDR, SRAM | No | - | 10/100Mbps (2) | - | USB 2.0 (3) | 1.8V, 2.5V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | CAN, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
737 In Stock | 1 : ¥346.93000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.6GHz | ARM® Cortex®-M4 | DDR3L, DDR4, LPDDR4 | Yes | MIPI-DSI | GbE | - | USB 2.0 + PHY (2) | - | -40°C ~ 105°C (TJ) | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | Surface Mount | 486-LFBGA, FCBGA | 486-LFBGA (14x14) | I2C, PCIe, SDHC, SPI, UART |