Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
168 In Stock | 1 : ¥496.59000 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | DDR3L, DDR4 | - | - | GbE (3) | SATA 3Gbps (1) | USB 2.0 (1), USB 3.0 + PHY | - | -40°C ~ 105°C | Secure Boot, TrustZone® | Surface Mount | 525-FBGA, FCBGA | 525-FCPBGA (19x19) | - | |||
0 In Stock Check Lead Time | 90 : ¥232.28989 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 600MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2 | Yes | LCD | 10/100Mbps (1) | - | USB 2.0 (3), USB 2.0 + PHY (1) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | Cryptography | Surface Mount | 491-LFBGA | 491-NFBGA (17x17) | CAN, HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART | |||
0 In Stock Check Lead Time | 420 : ¥372.63162 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR2, DDR3 | Yes | Keypad, LCD, LVDS | 10/100Mbps (1) | SATA 1.5Gbps (1) | USB 2.0 (2), USB 2.0 + PHY (1), USB 2.0 OTG + PHY (1) | 1.3V, 1.8V, 2.775V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 529-FBGA | 529-FBGA (19x19) | 1-Wire, AC'97, CAN, I2C, I2S, MMC/SD, SAI, SPI, SSI, UART |