Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
475 In Stock | 1 : ¥86.86000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 300MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | No | - | - | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
2,045 In Stock | 1 : ¥120.36000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 90°C (TJ) | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
535 In Stock | 1 : ¥155.17000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
69 In Stock | 1 : ¥659.25000 Tray | Tray | Active | ARM® Cortex®-A15 | 2 Core, 32-Bit | 1.5GHz | DSP, IPU, VPE | DDR3, SRAM | No | - | GbE | SATA 3Gbps (1) | USB 2.0 (1), USB 3.0 (1) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | Surface Mount | 760-BFBGA, FCBGA | 760-FCBGA (23x23) | - | |||
622 In Stock | 1 : ¥144.00000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 90°C (TJ) | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
124 In Stock | 1 : ¥105.50000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 300MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 90°C (TJ) | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
84 In Stock | 1 : ¥227.08000 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-M5F, ARM® Cortex®-R5F | 7 Core, 64-Bit | 1GHz, 400MHz, 800MHz | Multimedia; NEON™ SIMD | DDR4, LPDDR4 | No | - | 10/100 Mbps (2), 10/100/1000 Mbps (2) | - | USB 3.1 (1) | 1.1V, 1.2V, 1.8V, 3.3V | -40°C ~ 105°C (TJ) | 3DES, AES, Cryptography, DES, MD5, SHA-1/2, Secure Boot | Surface Mount | 441-BFBGA, FCBGA | 441-FCBGA (17.2x17.2) | CANbus, GPIO, I2C, QSPI, PCI, SPI, UART | |||
0 In Stock Check Lead Time | 126 : ¥106.11238 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | 0°C ~ 90°C (TJ) | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART |