Microprocessors

Results: 3
Number of Cores/Bus Width
2 Core, 64-Bit4 Core, 64-Bit
Display & Interface Controllers
LVDSLVDS, MIPI/CSI, MIPI-DPI, OLDI
Ethernet
10/100 Mbps (2), 10/100/1000 Mbps (2)10/100/1000Mbps (2)
Additional Interfaces
DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USARTDMA, GPIO, I2C, MMC/SD, QSPI, SPI, TDM, UART/USART
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Grade
Qualification
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
425 FCCSP
AM6254ATCGGAALW
IC MPU SITARA 1.4GHZ 425FCCSP
Texas Instruments
1,822
In Stock
1 : ¥197.20000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.4GHz
ARM® Cortex®-M4F
DDR4, LPDDR4
Yes
LVDS
10/100 Mbps (2), 10/100/1000 Mbps (2)
-
USB 2.0 (2)
1.1V, 1.2V, 1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Surface Mount
425-VFBGA, FCCSPBGA
425-FCCSP (13x13)
DMA, GPIO, I2C, MMC/SD, QSPI, SPI, TDM, UART/USART
425 FCCSP
AM6254ATCGHAALW
HUMAN-MACHINE-INTERACTION SOC WI
Texas Instruments
804
In Stock
1 : ¥197.20000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.4GHz
ARM® Cortex®-M4F
DDR4, LPDDR4
Yes
LVDS, MIPI/CSI, MIPI-DPI, OLDI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.1V, 1.2V, 1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Surface Mount
425-VFBGA, FCCSPBGA
425-FCCSP (13x13)
DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART
425 FCCSP
AM6232ATCGGAALW
IC MPU SITARA 1.4GHZ 425FCCSP
Texas Instruments
2,132
In Stock
1 : ¥164.03000
Tray
Tray
Active
ARM® Cortex®-A53
2 Core, 64-Bit
1.4GHz
ARM® Cortex®-M4F
DDR4, LPDDR4
Yes
LVDS
10/100 Mbps (2), 10/100/1000 Mbps (2)
-
USB 2.0 (2)
1.1V, 1.2V, 1.8V, 3.3V
-40°C ~ 105°C (TJ)
Automotive
AEC-Q100
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Surface Mount
425-VFBGA, FCCSPBGA
425-FCCSP (13x13)
DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART
Showing
of 3

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.