Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,230 In Stock | 1 : ¥360.57000 Tray | Tray | Active | ARM® Cortex®-A5 + Cortex®-M4 | 2 Core, 32-Bit | 500MHz, 167MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DRAM | Yes | DCU, GPU, LCD, VideoADC, VIU | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (1) | 3.3V | -40°C ~ 85°C (TA) | ARM TZ, CAAM, HAB, RTIC, Secure JTAG, SNVS, Tamper, TZ ASC, TZ WDOG | Surface Mount | 364-LFBGA | 364-LFBGA (17x17) | CAN, I2C, IrDA, LIN, SCI, SDHC, SPI, UART/USART | |||
0 In Stock Check Lead Time | 450 : ¥244.95484 Tray | Tray | Active | ARM® Cortex®-A5 + Cortex®-M4 | 2 Core, 32-Bit | 500MHz, 167MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DRAM | Yes | DCU, GPU, LCD, VideoADC, VIU | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (1) | 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 364-LFBGA | 364-LFBGA (17x17) | CAN, I2C, IrDA, LIN, SCI, SDHC, SPI, UART/USART | |||
0 In Stock Check Lead Time | 420 : ¥344.59990 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 1GHz | Multimedia; NEON™ SIMD | LPDDR2, DDR2, DDR3 | Yes | Keypad, LCD | 10/100Mbps (1) | SATA 1.5Gbps (1) | USB 2.0 (2), USB 2.0 + PHY (1), USB 2.0 OTG + PHY (1) | 1.3V, 1.8V, 2.775V, 3.3V | -20°C ~ 85°C (TC) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 529-FBGA | 529-FBGA (19x19) | 1-Wire, AC'97, I2C, I2S, MMC/SD, SAI, SPI, SSI, UART |