Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,373 In Stock | 1 : ¥154.26000 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 800MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps, GbE | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ | Surface Mount | 361-TFBGA | 361-TFBGA (12x12) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |||
168 In Stock | 1 : ¥225.43000 Tray | Tray | Active | ARM® Cortex®-A53 | 2 Core, 64-Bit | 1.4GHz | ARM® Cortex®-M7 | DDR3L, DDR4, LPDDR4 | Yes | LCD, MIPI-CSI, MIPI-DSI | GbE | - | USB 2.0 + PHY (2) | - | -40°C ~ 105°C (TJ) | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | Surface Mount | 306-TFBGA | 306-TFBGA (11x11) | I2C, PCIe, SDHC, SPI, UART |