Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,093 In Stock | 1 : ¥110.50000 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 800MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps, GbE | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ | Surface Mount | 257-TFBGA | 257-TFBGA (10x10) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |||
0 In Stock Check Lead Time | 250 : ¥500.41716 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-A15 | 2 Core, 32-Bit | 1.5GHz | DSP, IPU, VPE | DDR3, SRAM | No | - | GbE | SATA 3Gbps (1) | USB 2.0 (1), USB 3.0 (1) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | Surface Mount | 760-BFBGA, FCBGA | 760-FCBGA (23x23) | - |