Microprocessors

Results: 10
Speed
209MHz, 650MHz209MHz, 800MHz
Operating Temperature
-40°C ~ 125°C (TA)-20°C ~ 105°C (TJ)
Package / Case
257-TFBGA354-LFBGA361-TFBGA448-LFBGA
Supplier Device Package
257-TFBGA (10x10)354-LFBGA (16x16)361-TFBGA (12x12)448-LFBGA (18x18)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
448-LFBGA
STM32MP153CAA3
IC MPU STM32MP1 650MHZ 448LFBGA
STMicroelectronics
549
In Stock
1 : ¥143.09000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps (1)
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TA)
ARM TZ
Surface Mount
448-LFBGA
448-LFBGA (18x18)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
STM32MP153AAA3
STM32MP153AAA3
IC MPU STM32MP1 650MHZ 448LFBGA
STMicroelectronics
650
In Stock
1 : ¥133.40000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps (1)
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TA)
ARM TZ
Surface Mount
448-LFBGA
448-LFBGA (18x18)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
TFBGA 361
STM32MP153AAB3
IC MPU STM32MP1 650MHZ 354LFBGA
STMicroelectronics
356
In Stock
1 : ¥89.07000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps (1)
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TA)
ARM TZ
Surface Mount
354-LFBGA
354-LFBGA (16x16)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
LFBGA-354
STM32MP153DAB1
IC MPU STM32MP1 800MHZ 354LFBGA
STMicroelectronics
504
In Stock
1 : ¥90.30000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps (1)
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
ARM TZ
Surface Mount
354-LFBGA
354-LFBGA (16x16)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
257 TFBGA
STM32MP153AAD3
IC MPU STM32MP1 650MHZ 257TFBGA
STMicroelectronics
0
In Stock
Check Lead Time
1,104 : ¥72.34259
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps (1)
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TA)
ARM TZ
Surface Mount
257-TFBGA
257-TFBGA (10x10)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
TFBGA 361
STM32MP153DAC1
IC MPU STM32MP1 800MHZ 361TFBGA
STMicroelectronics
0
In Stock
Check Lead Time
1,134 : ¥74.96825
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps (1)
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
ARM TZ
Surface Mount
361-TFBGA
361-TFBGA (12x12)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
257 TFBGA
STM32MP153CAD3
IC MPU STM32MP1 650MHZ 257TFBGA
STMicroelectronics
0
In Stock
Check Lead Time
1,104 : ¥78.50939
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps (1)
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TA)
ARM TZ
Surface Mount
257-TFBGA
257-TFBGA (10x10)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
TFBGA 361
STM32MP153FAC1
IC MPU STM32MP1 800MHZ 361TFBGA
STMicroelectronics
0
In Stock
Check Lead Time
1,134 : ¥86.73058
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps (1)
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
ARM TZ
Surface Mount
361-TFBGA
361-TFBGA (12x12)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
LFBGA-354
STM32MP153FAB1
IC MPU STM32MP1 800MHZ 354LFBGA
STMicroelectronics
0
In Stock
Check Lead Time
504 : ¥95.45169
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps (1)
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
ARM TZ
Surface Mount
354-LFBGA
354-LFBGA (16x16)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
448-LFBGA
STM32MP153DAA1
IC MPU STM32MP1 800MHZ 448LFBGA
STMicroelectronics
0
In Stock
Check Lead Time
420 : ¥104.43143
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps (1)
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
ARM TZ
Surface Mount
448-LFBGA
448-LFBGA (18x18)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
Showing
of 10

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.