6KB (3K x 16) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,869 In Stock | 1 : ¥12.97000 Cut Tape (CT) 2,500 : ¥5.93286 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | nX-U8/100 | 8-Bit | 8MHz | UART/USART | POR, PWM, WDT | 11 | 6KB (3K x 16) | FLASH | - | 256 x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP | 16-LSSOP (0.173", 4.40mm Width) | |||
2,000 In Stock | 1 : ¥15.27000 Cut Tape (CT) 1,000 : ¥7.50253 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | nX-U8/100 | 8-Bit | 8MHz | UART/USART | POR, PWM, WDT | 11 | 6KB (3K x 16) | FLASH | - | 256 x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-WQFN (4x4) | 16-WFQFN Exposed Pad |