Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,252 In Stock | 1 : ¥20.40000 Cut Tape (CT) 2,500 : ¥16.09132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
7,320 In Stock | 1 : ¥23.89000 Cut Tape (CT) 4,000 : ¥19.80792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
244 In Stock | 1 : ¥28.14000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
416 In Stock | 1 : ¥20.69000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
367 In Stock | 1 : ¥20.69000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
1,118 In Stock | 1 : ¥21.68000 Tray | Tray | Active | Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
312 In Stock | 1 : ¥20.94000 Tray | Tray | Active | Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
500 In Stock | 1 : ¥22.19000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
388 In Stock | 1 : ¥22.19000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
379 In Stock | 1 : ¥22.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
127 In Stock | 1 : ¥22.41000 Tray | Tray | Active | Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
509 In Stock | 1 : ¥22.82000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
6,859 In Stock | 1 : ¥27.46000 Tray | Tray | Active | Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
2,944 In Stock | 1 : ¥27.58000 Cut Tape (CT) 2,500 : ¥23.54850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
1,178 In Stock | 1 : ¥28.00000 Tray | Tray | Active | Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
740 In Stock | 1 : ¥19.62000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
480 In Stock | 1 : ¥20.32000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
2,500 In Stock | 1 : ¥20.40000 Cut Tape (CT) 2,500 : ¥16.66249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
3,998 In Stock | 1 : ¥21.42000 Cut Tape (CT) 4,000 : ¥17.68253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
3,898 In Stock | 1 : ¥22.61000 Cut Tape (CT) 4,000 : ¥18.44766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
2,500 In Stock | 1 : ¥22.95000 Cut Tape (CT) 2,500 : ¥18.95778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
1,422 In Stock | 1 : ¥22.17000 Cut Tape (CT) 2,500 : ¥18.30793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
446 In Stock | 1 : ¥23.29000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
2,676 In Stock | 1 : ¥28.14000 Cut Tape (CT) 4,000 : ¥23.12340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
489 In Stock | 1 : ¥19.62000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 38 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP |