Microcontrollers

Results: 51
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Number of I/O
1725
Program Memory Size
16KB (16K x 8)32KB (32K x 8)64KB (64K x 8)
RAM Size
4K x 88K x 816K x 8
Data Converters
A/D 10x12b; D/A 1x10bA/D 5x12b; D/A 1x10b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
24-SSOP24-VQFN (4x4)32-TQFP (7x7)32-VQFN (5x5)32-WLCSP (2.79x2.79)
Package / Case
24-SSOP (0.209", 5.30mm Width)24-VFQFN Exposed Pad32-TQFP32-VFQFN Exposed Pad32-XFBGA, WLCSP
Stocking Options
Environmental Options
Media
Marketplace Product
51Results
Applied FiltersRemove All

Showing
of 51
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
24-QFN
ATSAML10D15A-MU
IC MCU 32BIT 32KB FLASH 24VQFN
Microchip Technology
727
In Stock
1 : ¥18.96000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
32 VQFN
ATSAML10E15A-MUT
IC MCU 32BIT 32KB FLASH 32VQFN
Microchip Technology
1,497
In Stock
1 : ¥19.64000
Cut Tape (CT)
5,000 : ¥16.32244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
24-QFN
ATSAML10D16A-MU
IC MCU 32BIT 64KB FLASH 24VQFN
Microchip Technology
465
In Stock
1 : ¥20.11000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
24-QFN
ATSAML10D15A-MFT
IC MCU 32BIT 32KB FLASH 24VQFN
Microchip Technology
9,936
In Stock
1 : ¥21.17000
Cut Tape (CT)
6,000 : ¥17.59756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
32 VQFN
ATSAML10E16A-MFT
IC MCU 32BIT 64KB FLASH 32VQFN
Microchip Technology
13,723
In Stock
1 : ¥23.55000
Cut Tape (CT)
5,000 : ¥19.46784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
24-QFN
ATSAML10D14A-MUT
IC MCU 32BIT 16KB FLASH 24VQFN
Microchip Technology
12,480
In Stock
1 : ¥18.36000
Cut Tape (CT)
6,000 : ¥15.38727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
16KB (16K x 8)
FLASH
2K x 8
4K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
24-QFN
ATSAML10D15A-MUT
IC MCU 32BIT 32KB FLASH 24VQFN
Microchip Technology
33,559
In Stock
1 : ¥19.21000
Cut Tape (CT)
6,000 : ¥15.89738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
32 VQFN
ATSAML10E15A-MU
IC MCU 32BIT 32KB FLASH 32VQFN
Microchip Technology
225
In Stock
1 : ¥18.72000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
ATSAML10E14A-MF
IC MCU 32BIT 16KB FLASH 32VQFN
Microchip Technology
1,960
In Stock
1 : ¥19.70000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
16KB (16K x 8)
FLASH
2K x 8
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
24-QFN
ATSAML10D15A-MF
IC MCU 32BIT 32KB FLASH 24VQFN
Microchip Technology
408
In Stock
1 : ¥20.91000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
24-QFN
ATSAML10D16A-MUT
IC MCU 32BIT 64KB FLASH 24VQFN
Microchip Technology
2,042
In Stock
1 : ¥20.28000
Cut Tape (CT)
6,000 : ¥16.91223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
32 VQFN
ATSAML10E16A-MU
IC MCU 32BIT 64KB FLASH 32VQFN
Microchip Technology
156
In Stock
1 : ¥21.25000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
ATSAML10E16A-MUT
IC MCU 32BIT 64KB FLASH 32VQFN
Microchip Technology
14,947
In Stock
1 : ¥21.42000
Cut Tape (CT)
5,000 : ¥17.76759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
ATSAML10E15A-MFT
IC MCU 32BIT 32KB FLASH 32VQFN
Microchip Technology
8,773
In Stock
1 : ¥21.59000
Cut Tape (CT)
5,000 : ¥17.93758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
24-SSOP
ATSAML10D16A-YU
IC MCU 32BIT 64KB FLASH 24SSOP
Microchip Technology
122
In Stock
1 : ¥21.67000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-SSOP
24-SSOP (0.209", 5.30mm Width)
24-QFN
ATSAML10D16A-MFT
IC MCU 32BIT 64KB FLASH 24VQFN
Microchip Technology
9,547
In Stock
1 : ¥23.12000
Cut Tape (CT)
6,000 : ¥19.21281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
32-TQFP Top
ATSAML10E14A-AU
IC MCU 32BIT 16KB FLASH 32TQFP
Microchip Technology
500
In Stock
1 : ¥22.49000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
16KB (16K x 8)
FLASH
2K x 8
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32-TQFP
ATSAML10E14A-AUT
IC MCU 32BIT 16KB FLASH 32TQFP
Microchip Technology
4,000
In Stock
1 : ¥23.55000
Cut Tape (CT)
2,000 : ¥19.46783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
16KB (16K x 8)
FLASH
2K x 8
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32-TQFP Top
ATSAML10E15A-AU
IC MCU 32BIT 32KB FLASH 32TQFP
Microchip Technology
373
In Stock
1 : ¥23.56000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
24-SSOP
ATSAML10D16A-YF
IC MCU 32BIT 64KB FLASH 24SSOP
Microchip Technology
169
In Stock
1 : ¥24.65000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
24-SSOP
24-SSOP (0.209", 5.30mm Width)
32-TQFP
ATSAML10E14A-AFT
IC MCU 32BIT 16KB FLASH 32TQFP
Microchip Technology
2,000
In Stock
1 : ¥24.88000
Cut Tape (CT)
2,000 : ¥20.68871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
16KB (16K x 8)
FLASH
2K x 8
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32-TQFP Top
ATSAML10E16A-AU
IC MCU 32BIT 64KB FLASH 32TQFP
Microchip Technology
5,149
In Stock
1 : ¥25.04000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32-TQFP
ATSAML10E16A-AUT
IC MCU 32BIT 64KB FLASH 32TQFP
Microchip Technology
3,916
In Stock
1 : ¥26.27000
Cut Tape (CT)
2,000 : ¥21.76324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32-TQFP Top
ATSAML10E15A-AF
IC MCU 32BIT 32KB FLASH 32TQFP
Microchip Technology
480
In Stock
1 : ¥26.69000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32-TQFP
ATSAML10E16A-AF
IC MCU 32BIT 64KB FLASH 32TQFP
Microchip Technology
3,234
In Stock
1 : ¥28.56000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
Showing
of 51

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.