Microcontrollers

Results: 118
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Speed
24MHz25MHz25.6MHz27MHz86MHz
Connectivity
CANbus, LINbus, SSI, UART/USARTCANbus, SPI, SSI, UART/USARTCANbus, SSI, UART/USARTI2C, SSC, UART/USARTLINbus, SPI, SSI, UART/USARTLINbus, SSI, UART/USARTSPI, SSI, UART/USARTSSI, UART/USART
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
913171921232527344048
Program Memory Size
2KB (2K x 8)4KB (4K x 8)8KB (8K x 8)16KB (16K x 8)24KB (24K x 8)32KB (32K x 8)52KB (52K x 8)64KB (64K x 8)
Program Memory Type
FLASHROM
RAM Size
512 x 8768 x 81.75K x 83.25K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V2.3V ~ 5.5V2.5V ~ 5.5V3V ~ 3.6V3V ~ 5.5V4.5V ~ 5.5V
Data Converters
A/D 4x10bA/D 8x10bA/D 8x10b SAR
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 140°C (TA)-40°C ~ 150°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)
Supplier Device Package
PG-DSO-20-45PG-DSO-24-1PG-LQFP-64PG-LQFP-64-4PG-TQFP-48PG-TQFP-64PG-TSSOP-16PG-TSSOP-16-1PG-TSSOP-20PG-TSSOP-28-1PG-TSSOP-38PG-TSSOP-38-4PG-VQFN-48-22
Package / Case
16-TSSOP (0.173", 4.40mm Width)20-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)24-SOIC (0.295", 7.50mm Width)28-TSSOP (0.173", 4.40mm Width)38-TFSOP (0.173", 4.40mm Width)48-LQFP48-VFQFN Exposed Pad64-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
118Results
Applied FiltersRemove All

Showing
of 118
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
863
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Not Verified
XC800
8-Bit
25.6MHz
I2C, SSC, UART/USART
Brown-out Detect/Reset, LED, POR, PWM, WDT
17
4KB (4K x 8)
FLASH
-
512 x 8
2.5V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
PG-DSO-20-45
20-SOIC (0.295", 7.50mm Width)
16-TSSOP
XC822MT1FRIAAFXUMA1
IC MCU 8BIT 4KB FLASH 16TSSOP
Infineon Technologies
0
In Stock
8,084
Marketplace
3,000 : ¥11.86637
Tape & Reel (TR)
Tape & Reel (TR)
Bulk
Obsolete
Not Verified
XC800
8-Bit
24MHz
I2C, SSC, UART/USART
Brown-out Detect/Reset, LED, POR, PWM, WDT
13
4KB (4K x 8)
FLASH
-
512 x 8
2.5V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
PG-TSSOP-16-1
16-TSSOP (0.173", 4.40mm Width)
64-LQFP
XC87813FFA5VACKXUMA1
IC MCU 8BIT 52KB FLASH 64LQFP
Infineon Technologies
0
In Stock
8,634
Marketplace
1,900 : ¥16.87901
Tape & Reel (TR)
Tape & Reel (TR)
Bulk
Not For New Designs
Not Verified
XC800
8-Bit
27MHz
SPI, SSI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
40
52KB (52K x 8)
FLASH
-
3.25K x 8
4.5V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
PG-LQFP-64-4
64-LQFP
48-TQFP
XC886C6FFI3V3ACFXUMA1
IC MCU 8BIT 24KB FLASH 48TQFP
Infineon Technologies
0
In Stock
6,040
Marketplace
Discontinued at Digi-Key
Tape & Reel (TR)
Bulk
Discontinued at Digi-Key
Not Verified
XC800
8-Bit
24MHz
CANbus, SSI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
34
24KB (24K x 8)
FLASH
-
1.75K x 8
3V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
PG-TQFP-48
48-LQFP
0
In Stock
4,037
Marketplace
1,900 : ¥31.77324
Tape & Reel (TR)
Tape & Reel (TR)
Bulk
Obsolete
Not Verified
XC800
8-Bit
24MHz
CANbus, SSI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
48
32KB (32K x 8)
FLASH
-
1.75K x 8
2.3V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
-
MC68SEC000FU20
SAF-XC878-13FFI5VAC
XC800 I-FAMILY MICROCONTROLLER ,
Infineon Technologies
1,900
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Not Verified
XC800
8-Bit
27MHz
SSI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
40
52KB (52K x 8)
FLASH
-
3.25K x 8
3V ~ 5.5V
A/D 8x10b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
PG-LQFP-64-4
64-LQFP
0
In Stock
3,000 : ¥9.41197
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
24MHz
I2C, SSC, UART/USART
Brown-out Detect/Reset, LED, POR, PWM, WDT
13
4KB (4K x 8)
FLASH
-
512 x 8
2.5V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
-
16-TSSOP
XC8221FRIAAFXUMA1
IC MCU 8BIT 4KB FLASH 16TSSOP
Infineon Technologies
0
In Stock
3,000 : ¥9.75899
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
24MHz
I2C, SSC, UART/USART
Brown-out Detect/Reset, LED, POR, PWM, WDT
13
4KB (4K x 8)
FLASH
-
512 x 8
2.5V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
PG-TSSOP-16
16-TSSOP (0.173", 4.40mm Width)
28-TSSOP
XC8362FRIABFXUMA1
IC MCU 8BIT 8KB FLASH 28TSSOP
Infineon Technologies
0
In Stock
3,000 : ¥10.20339
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
24MHz
I2C, SSC, UART/USART
Brown-out Detect/Reset, LED, POR, PWM, WDT
23
8KB (8K x 8)
FLASH
-
512 x 8
2.5V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
PG-TSSOP-28-1
28-TSSOP (0.173", 4.40mm Width)
38-TSSOP
SAF-XC866-1FRA AB
IC MCU 8BIT 4KB FLASH 38TSSOP
Infineon Technologies
0
In Stock
3,000 : ¥10.85265
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
86MHz
SSI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
19
4KB (4K x 8)
FLASH
-
768 x 8
4.5V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
PG-TSSOP-38
38-TFSOP (0.173", 4.40mm Width)
20-TSSOP
SAF-XC864L-1FRI 3V AA
IC MCU 8BIT 4KB FLASH 20TSSOP
Infineon Technologies
0
In Stock
3,000 : ¥10.87167
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
86MHz
LINbus, SSI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
9
4KB (4K x 8)
FLASH
-
768 x 8
3V ~ 3.6V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
PG-TSSOP-20
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
SAF-XC864L-1FRI 5V AA
IC MCU 8BIT 4KB FLASH 20TSSOP
Infineon Technologies
0
In Stock
3,000 : ¥10.87167
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
86MHz
LINbus, SSI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
9
4KB (4K x 8)
FLASH
-
768 x 8
4.5V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
PG-TSSOP-20
20-TSSOP (0.173", 4.40mm Width)
0
In Stock
3,000 : ¥11.07013
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
24MHz
I2C, SSC, UART/USART
Brown-out Detect/Reset, LED, POR, PWM, WDT
13
2KB (2K x 8)
FLASH
-
512 x 8
2.5V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 125°C (TA)
-
-
-
38-TSSOP
XC8662FRIBEFXUMA1
IC MCU 8BIT 8KB FLASH 38TSSOP
Infineon Technologies
0
In Stock
1,000 : ¥11.11673
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
86MHz
SSI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
19
8KB (8K x 8)
FLASH
-
768 x 8
4.5V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
PG-TSSOP-38
38-TFSOP (0.173", 4.40mm Width)
20-TSSOP
XC864L1FRI5VAAKXUMA1
IC MCU 8BIT 4KB FLASH 20TSSOP
Infineon Technologies
0
In Stock
3,000 : ¥11.24658
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
86MHz
LINbus, SSI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
9
4KB (4K x 8)
FLASH
-
768 x 8
4.5V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
PG-TSSOP-20
20-TSSOP (0.173", 4.40mm Width)
16-TSSOP
XC822MT1FRAAAKXUMA1
IC MCU 8BIT 4KB FLASH 16TSSOP
Infineon Technologies
0
In Stock
3,000 : ¥11.33150
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
24MHz
I2C, SSC, UART/USART
Brown-out Detect/Reset, LED, POR, PWM, WDT
13
4KB (4K x 8)
FLASH
-
512 x 8
2.5V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
PG-TSSOP-16-1
16-TSSOP (0.173", 4.40mm Width)
38-TSSOP
XC8662FRABEKXUMA1
IC MCU 8BIT 8KB FLASH 38TSSOP
Infineon Technologies
0
In Stock
1,000 : ¥13.11664
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
86MHz
SSI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
19
8KB (8K x 8)
FLASH
-
768 x 8
4.5V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
PG-TSSOP-38
38-TFSOP (0.173", 4.40mm Width)
28-TSSOP
XC836MT2FRIABFXUMA1
IC MCU 8BIT 8KB FLASH 28TSSOP
Infineon Technologies
0
In Stock
3,000 : ¥13.49194
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
24MHz
I2C, SSC, UART/USART
Brown-out Detect/Reset, LED, POR, PWM, WDT
23
8KB (8K x 8)
FLASH
-
512 x 8
2.5V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
PG-TSSOP-28-1
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
XC836M2FRIABFXUMA1
IC MCU 8BIT 8KB FLASH 28TSSOP
Infineon Technologies
0
In Stock
3,000 : ¥13.49194
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
24MHz
I2C, SSC, UART/USART
Brown-out Detect/Reset, LED, POR, PWM, WDT
23
8KB (8K x 8)
FLASH
-
512 x 8
2.5V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
PG-TSSOP-28-1
28-TSSOP (0.173", 4.40mm Width)
38-TSSOP
XC8662FRIBEKXUMA1
IC MCU 8BIT 8KB FLASH 38TSSOP
Infineon Technologies
0
In Stock
1,000 : ¥13.74346
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
86MHz
SSI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
19
8KB (8K x 8)
FLASH
-
768 x 8
4.5V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
PG-TSSOP-38
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
SAF-XC866L-2FRA BE
IC MCU 8BIT 8KB FLASH 38TSSOP
Infineon Technologies
0
In Stock
3,000 : ¥13.84154
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
86MHz
LINbus, SSI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
19
8KB (8K x 8)
FLASH
-
768 x 8
4.5V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
PG-TSSOP-38
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
XC8664FRABEFXUMA1
IC MCU 8BIT 16KB FLASH 38TSSOP
Infineon Technologies
0
In Stock
3,000 : ¥14.83627
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
86MHz
SSI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
19
16KB (16K x 8)
FLASH
-
768 x 8
4.5V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
PG-TSSOP-38-4
38-TFSOP (0.173", 4.40mm Width)
28-TSSOP
XC836MT2FRAABKXUMA1
IC MCU 8BIT 8KB FLASH 28TSSOP
Infineon Technologies
0
In Stock
3,000 : ¥15.34467
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
24MHz
I2C, SSC, UART/USART
Brown-out Detect/Reset, LED, POR, PWM, WDT
23
8KB (8K x 8)
FLASH
-
512 x 8
2.5V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
PG-TSSOP-28-1
28-TSSOP (0.173", 4.40mm Width)
38-TSSOP
XC8664FRABEKXUMA1
IC MCU 8BIT 16KB FLASH 38TSSOP
Infineon Technologies
0
In Stock
3,000 : ¥15.57627
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
86MHz
SSI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
19
16KB (16K x 8)
FLASH
-
768 x 8
4.5V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
PG-TSSOP-38-4
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
XC8664FRIBEKXUMA1
IC MCU 8BIT 16KB FLASH 38TSSOP
Infineon Technologies
0
In Stock
1,000 : ¥15.61710
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
XC800
8-Bit
86MHz
SSI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
19
16KB (16K x 8)
FLASH
-
768 x 8
4.5V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
PG-TSSOP-38
38-TFSOP (0.173", 4.40mm Width)
Showing
of 118

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.