Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, I2C, Microwire, SPI, SSP, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, EBI/EMI, I2C, Microwire, SPI, SSP, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 80 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, I2C, Microwire, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, I2C, Microwire, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 40 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 80 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 80 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 80 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 80 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 40 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 80 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 80 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 80 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 80 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 80 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 80 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, I2C, IrDA, Microwire, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 40 | 2MB (2M x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 80 | 2MB (2M x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 80 | 1MB (1M x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-LQFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, I2C, IrDA, Microwire, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 40 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 80 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 80 | 2MB (2M x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 80 | 1MB (1M x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 96MHz | CANbus, I2C, IrDA, Microwire, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 40 | 1MB (1M x 8) | FLASH | - | 96K x 8 | 1.65V ~ 2V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP |