Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
315 In Stock | 1 : ¥43.69000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
327 In Stock | 1 : ¥55.94000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 64x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
1,057 In Stock | 1 : ¥56.11000 Cut Tape (CT) 1,200 : ¥46.58486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 64x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
203 In Stock | 1 : ¥58.06000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
545 In Stock | 1 : ¥36.04000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 23x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
197 In Stock | 1 : ¥36.64000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 23x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-UQFN (6x6) | 28-UQFN Exposed Pad | |||
111 In Stock | 1 : ¥36.64000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 23x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-UQFN (6x6) | 28-UQFN Exposed Pad | |||
238 In Stock | 1 : ¥37.49000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 27 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 36-UQFN (5x5) | 36-UFQFN Exposed Pad | |||
7,757 In Stock | 1 : ¥37.66000 Cut Tape (CT) 3,300 : ¥31.19806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 27 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 36-UQFN (5x5) | 36-UFQFN Exposed Pad | |||
697 In Stock | 1 : ¥37.83000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 23x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
292 In Stock | 1 : ¥39.27000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 27 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 36-UQFN (5x5) | 36-UFQFN Exposed Pad | |||
2,238 In Stock | 1 : ¥39.44000 Cut Tape (CT) 3,300 : ¥32.72834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 27 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 36-UQFN (5x5) | 36-UFQFN Exposed Pad | |||
211 In Stock | 1 : ¥41.23000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 27 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 32x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 36-UQFN (5x5) | 36-UFQFN Exposed Pad | |||
200 In Stock | 1 : ¥41.57000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
278 In Stock | 1 : ¥41.91000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
243 In Stock | 1 : ¥41.91000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
183 In Stock | 1 : ¥42.76000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad | |||
451 In Stock | 1 : ¥43.18000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 27 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 36-UQFN (5x5) | 36-UFQFN Exposed Pad | |||
160 In Stock | 1 : ¥43.35000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,200 In Stock | 1 : ¥43.52000 Cut Tape (CT) 1,200 : ¥36.04375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
620 In Stock | 1 : ¥44.54000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
474 In Stock | 1 : ¥44.97000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
480 In Stock | 1 : ¥45.82000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
272 In Stock | 1 : ¥46.84000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
800 In Stock | 1 : ¥47.69000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (10x10) | 64-TQFP |