Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,875 In Stock | 1 : ¥9.93000 Cut Tape (CT) 2,100 : ¥8.20984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 32KB (32K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
2,520 In Stock | 1 : ¥10.37000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 16KB (16K x 8) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 1x12b; D/A 2x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
704 In Stock | 1 : ¥11.14000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 32KB (32K x 8) | FLASH | 512 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 17x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
612 In Stock | 1 : ¥11.48000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 64KB (64K x 8) | FLASH | 512 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 11x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
697 In Stock | 1 : ¥9.77000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 32KB (32K x 8) | FLASH | 512 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 11x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
688 In Stock | 1 : ¥10.12000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 16KB (16K x 8) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 11x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
2,566 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,600 : ¥7.90613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 16KB (16K x 8) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 1x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |