Microcontrollers

Results: 6
Series
PIC® 18FPIC® 32MM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Core Processor
MIPS32® microAptiv™PIC
Core Size
8-Bit32-Bit Single-Core
Speed
25MHz64MHz
Connectivity
Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDTI2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
1216
Program Memory Size
16KB (16K x 8)32KB (32K x 8)64KB (64K x 8)
EEPROM Size
512 x 8-
RAM Size
1K x 82K x 88K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2V ~ 3.6V
Data Converters
A/D 11x10/12b; D/A 1x5bA/D 11x12b; D/A 2x8bA/D 1x12b; D/A 2x8b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
14-TSSOP20-QFN (4x4)
Package / Case
14-TSSOP (0.173", 4.40mm Width)20-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-TSSOP
PIC18F04Q41-I/ST
IC MCU 8BIT 16KB FLASH 14TSSOP
Microchip Technology
1,487
In Stock
1 : ¥10.12000
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 11x12b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
20 QFN EP
PIC32MM0064GPL020-I/ML
IC MCU 32BIT 64KB FLASH 20QFN
Microchip Technology
845
In Stock
1 : ¥15.19000
Tube
Tube
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
25MHz
Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT
16
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 11x10/12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
14-TSSOP
PIC18F05Q40-I/ST
IC MCU 8BIT 32KB FLASH 14TSSOP
Microchip Technology
939
In Stock
1 : ¥9.77000
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
32KB (32K x 8)
FLASH
512 x 8
2K x 8
1.8V ~ 5.5V
A/D 11x12b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
PIC18F04Q40T-I/ST
IC MCU 8BIT 16KB FLASH 14TSSOP
Microchip Technology
2,500
In Stock
1 : ¥9.61000
Cut Tape (CT)
2,500 : ¥7.90613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 1x12b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
20 QFN EP
PIC32MM0064GPL020T-I/ML
IC MCU 32BIT 64KB FLASH 20QFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : ¥12.64312
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
25MHz
Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT
16
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 11x10/12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
20 QFN EP
PIC32MM0064GPL020-E/ML
IC MCU 32BIT 64KB FLASH 20QFN
Microchip Technology
0
In Stock
Check Lead Time
455 : ¥13.62829
Tube
Tube
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
25MHz
Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT
16
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 11x10/12b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.