Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152 In Stock | 1 : ¥80.62000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | CANbus, I2C, IrDA, LINbus, PMP, SPI, QEI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | 49 | 512KB (512K x 8) | FLASH | 4K x 8 | 128K x 8 | 2.3V ~ 3.6V | A/D 26x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock Check Lead Time | 480 : ¥62.34013 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, I3C, LINbus, SPI, UART/USART | DMA, I2S, WDT | - | 2MB (2M x 8) | FLASH | 128K x 8 | 192K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, LVDS, PWM, WDT | - | 16MB (16M x 8) | FLASH | 1M x 8 | 6.75M x 8 | 2.97V ~ 5.5V | A/D 76 SAR, Sigma-Delta | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-10 | 292-LFBGA |