Microcontrollers

Results: 2
Manufacturer
Infineon TechnologiesNXP USA Inc.
Series
PSOC® 4 CY8C42xx-LS32K
Core Processor
ARM® Cortex®-M0ARM® Cortex®-M4F
Speed
48MHz112MHz
Connectivity
CANbus, FlexIO, I2C, LINbus, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB
Peripherals
Brown-out Detect/Reset, Cap Sense, DMA, LCD, LVD, POR, PWM, SmartSense, WDTPOR, PWM, WDT
Number of I/O
5389
Program Memory Size
256KB (256K x 8)512KB (512K x 8)
EEPROM Size
4K x 8-
RAM Size
32K x 864K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V2.7V ~ 5.5V
Data Converters
A/D 16x12b SAR; D/A 4x8bA/D 16x12b SAR; D/A1x8b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
64-TQFP (10x10)100-LQFP (14x14)
Package / Case
64-LQFP100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-TQFP
CY8C4248AZI-L485
IC MCU 32BIT 256KB FLASH 64TQFP
Infineon Technologies
1,394
In Stock
1 : ¥101.50000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, LCD, LVD, POR, PWM, SmartSense, WDT
53
256KB (256K x 8)
FLASH
-
32K x 8
1.71V ~ 5.5V
A/D 16x12b SAR; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-LQFP
100-LQFP
FS32K144UAT0VLLT
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
443
In Stock
1 : ¥105.33000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
112MHz
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
POR, PWM, WDT
89
512KB (512K x 8)
FLASH
4K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b SAR; D/A1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.