Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
311 In Stock | 1 : ¥12.58000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 64KB (64K x 8) | FLASH | 512 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 17x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
1,253 In Stock | 1 : ¥13.38000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 64KB (64K x 8) | FLASH | 512 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 17x12b; D/A 2x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad |