Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
567 In Stock | 1 : ¥67.41000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, Cap Sense, LCD, LVD, POR, PWM, SmartSense, WDT | 51 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 5.5V | A/D 16x12b SAR; D/A 4x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-LQFP | |||
314 In Stock | 1 : ¥125.30000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 136 | 1.5MB (1.5M x 8) | FLASH | 32K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 29x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LFQFP (24x24) | 176-LQFP |