Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,110 In Stock | 1 : ¥28.82000 Tube | Tube | Active | Verified | PIC | 8-Bit | 64MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 24 | 64KB (32K x 16) | FLASH | 1K x 8 | 3.8K x 8 | 2.3V ~ 5.5V | A/D 19x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
860 In Stock | 1 : ¥14.96000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) |