Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,989 In Stock | 1 : ¥9.35000 Cut Tape (CT) 2,500 : ¥3.96925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | STM8 | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 128 x 8 | 1K x 8 | 2.95V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
14,962 In Stock | 1 : ¥51.94000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 37 | 64KB (64K x 8) | FLASH | - | 20K x 8 | 2V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 48-LQFP | |||
3,383 In Stock | 1 : ¥71.92000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 51 | 256KB (256K x 8) | FLASH | - | 48K x 8 | 2V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 64-LQFP | |||
9,416 In Stock | 1 : ¥98.78000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 168MHz | CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 82 | 512KB (512K x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
31,092 In Stock | 1 : ¥102.27000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 168MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 51 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
690 In Stock | 1 : ¥246.37000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 512KB (256K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
30,038 In Stock | 1 : ¥7.65000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.4V ~ 5.5V | A/D 8x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
4,398 In Stock | 1 : ¥7.72000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.4V ~ 5.5V | A/D 15x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) | |||
13,446 In Stock | 1 : ¥8.21000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 18 | 18KB (18K x 8) | FLASH | 4K x 8 | 1K x 8 | 2.4V ~ 5.5V | A/D 18x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-SOP | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.48260 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 8051 | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 18 | 18KB (18K x 8) | FLASH | 4K x 8 | 1K x 8 | 2.4V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad |