Microcontrollers

Results: 2
Manufacturer
Microchip TechnologyNXP USA Inc.
Series
AVR®32 UC3 CKinetis K20
Core Processor
ARM® Cortex®-M4AVR
Speed
66MHz100MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGCANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTDMA, I2S, LVD, POR, PWM, WDT
Number of I/O
6681
RAM Size
64K x 8128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V3V ~ 5.5V
Data Converters
A/D 16x12b; D/A 4x12bA/D 33x16b; D/A 1x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
100-LQFP (14x14)100-TQFP (14x14)
Package / Case
100-LQFP100-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-TQFP
AT32UC3C1512C-AUT
IC MCU 32BIT 512KB FLASH 100TQFP
Microchip Technology
1,941
In Stock
1 : ¥132.27000
Tray
Tray
Active
Not Verified
AVR
32-Bit Single-Core
66MHz
CANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
81
512KB (512K x 8)
FLASH
-
64K x 8
3V ~ 5.5V
A/D 16x12b; D/A 4x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
100-LQFP
MK20DN512VLL10
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
6,171
In Stock
1 : ¥145.11000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
100MHz
CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
66
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 33x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.