Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 500 : ¥96.67396 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M4F | 32-Bit | 80MHz | CANbus, EBI/EMI, Ethernet, FlexIO, I2C, LINbus, SPI, UART/USART | DMA, I2S, LVD, LVR, POR, PWM, WDT | 156 | 2MB (2M x 8) | FLASH | 4K x 8 | 256K x 8 | 2.7V ~ 5.5V | A/D 32x12b SAR; D/A 1x8b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 300 : ¥130.57420 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, FlexIO, I2C, LINbus, SPI, UART/USART | I2S, POR, PWM, WDT | 128 | 2MB (2M x 8) | FLASH | 4K x 8 | 256K x 8 | 2.7V ~ 5.5V | A/D 32x12b SAR; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP |