Microcontrollers

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Series
AVR® ATtiny, Functional Safety (FuSa)STM32F4
Packaging
TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M4AVR
Core Size
8-Bit32-Bit Single-Core
Speed
20MHz168MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGUSI
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
682
Program Memory Size
8KB (4K x 16)1MB (1M x 8)
EEPROM Size
512 x 8-
RAM Size
512 x 8192K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2.7V ~ 5.5V
Data Converters
A/D 16x12b; D/A 2x12bA/D 4x10b
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-PDIP100-LQFP (14x14)
Package / Case
8-DIP (0.300", 7.62mm)100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-DIP
ATTINY85-20PU
IC MCU 8BIT 8KB FLASH 8DIP
Microchip Technology
30,741
In Stock
1 : ¥13.63000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
8KB (4K x 16)
FLASH
512 x 8
512 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
100-LQFP
STM32F405VGT6V
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
0
In Stock
Check Lead Time
90 : ¥96.83544
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.