R5F572NNHDBD#20

DigiKey Part Number
559-R5F572NNHDBD#20-ND
Manufacturer
Manufacturer Product Number
R5F572NNHDBD#20
Description
IC MCU 32BIT 4MB FLASH 224LFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RXv3 RX72N Microcontroller IC 32-Bit Single-Core 240MHz 4MB (4M x 8) FLASH 224-LFBGA (13x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv3
Core Size
32-Bit Single-Core
Speed
240MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
182
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 29x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
224-LFBGA (13x13)
Package / Case
224-LFBGA
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥180.37000¥180.37
10¥166.33900¥1,663.39
25¥158.86320¥3,971.58
160¥142.04350¥22,726.96
320¥135.50206¥43,360.66
480¥128.96065¥61,901.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.