Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,770 In Stock | 1 : ¥22.70000 Tube | Tube | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 25MHz | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 21 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 12x10/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
476 In Stock | 1 : ¥23.12000 Tube | Tube | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 25MHz | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 21 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 12x10/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad |