Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
920 In Stock | 1 : ¥70.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | FIFO, I2C, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, CapSense, DMA, POR, PWM, WDT | 50 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 5.5V | A/D 10x8/12b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 97-BGA (6x6) | 97-VFBGA | |||
0 In Stock Check Lead Time | 5,000 : ¥22.17082 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 37 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.8V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 49-WLCSP | 49-UFBGA, WLCSP |