Microcontrollers

Results: 2
Series
89LPPIC® 24H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Core Processor
8051PIC
Core Size
8-Bit16-Bit
Speed
20MHz40 MIPs
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USARTEBI/EMI, I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
3685
Program Memory Size
8KB (8K x 8)64KB (22K x 24)
RAM Size
256 x 88K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V3V ~ 3.6V
Data Converters
-A/D 32x10b/12b
Supplier Device Package
44-TQFP (10x10)100-TQFP (14x14)
Package / Case
44-TQFP100-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
44-TQFP
AT89LP52-20AU
IC MCU 8BIT 8KB FLASH 44TQFP
Microchip Technology
381
In Stock
1 : ¥14.12000
Tray
Tray
Active
Verified
8051
8-Bit
20MHz
EBI/EMI, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
8KB (8K x 8)
FLASH
-
256 x 8
2.4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
100 TQFP
PIC24HJ64GP510AT-I/PF
IC MCU 16BIT 64KB FLASH 100TQFP
Microchip Technology
5,748
In Stock
1 : ¥70.48000
Cut Tape (CT)
1,000 : ¥58.40353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
16-Bit
40 MIPs
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
85
64KB (22K x 24)
FLASH
-
8K x 8
3V ~ 3.6V
A/D 32x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.