Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,319 In Stock | 1 : ¥150.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 480MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 1M x 8 | 1.62V ~ 3.6V | A/D 36x16b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
496 In Stock | 1 : ¥624.68000 Tray | Tray | Not For New Designs | Not Verified | Coldfire V2 | 32-Bit Single-Core | 80MHz | CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 150 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 3.6V | A/D 8x10b | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 256-MAPBGA (17x17) | 256-LBGA | |||
307 In Stock | 1 : ¥51.80000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 96MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 45 | 128KB (128K x 8) | FLASH | - | 80K x 8 | 1.8V ~ 3.6V | A/D 9x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 945 : ¥158.00572 Tray | Tray | Active | Not Verified | Coldfire V2 | 32-Bit Single-Core | 60MHz | CANbus, Ethernet, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 80 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 3V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 121-MAPBGA (12x12) | 121-LBGA |