Microcontrollers

Results: 2
Manufacturer
Microchip TechnologyNXP USA Inc.
Series
LPC2200PIC® 32MX
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM7®MIPS32® M4K™
Core Size
16/32-Bit32-Bit Single-Core
Speed
60MHz80MHz
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB OTGEBI/EMI, I2C, Microwire, SPI, SSI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTPOR, PWM, WDT
Number of I/O
85112
Program Memory Size
256KB (256K x 8)512KB (512K x 8)
RAM Size
16K x 8128K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V2.3V ~ 3.6V
Data Converters
A/D 16x10bA/D 8x10b
Supplier Device Package
100-TQFP (12x12)144-LQFP (20x20)
Package / Case
100-TQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100 TQFP
PIC32MX795F512L-80I/PT
IC MCU 32BIT 512KB FLASH 100TQFP
Microchip Technology
34,652
In Stock
1 : ¥108.73000
Tray
Tray
Active
Verified
MIPS32® M4K™
32-Bit Single-Core
80MHz
CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
85
512KB (512K x 8)
FLASH
-
128K x 8
2.3V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (12x12)
100-TQFP
144-LQFP
LPC2214FBD144/01K
IC MCU 16/32B 256KB FLSH 144LQFP
NXP USA Inc.
294
In Stock
1 : ¥225.03000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
60MHz
EBI/EMI, I2C, Microwire, SPI, SSI, SSP, UART/USART
POR, PWM, WDT
112
256KB (256K x 8)
FLASH
-
16K x 8
1.65V ~ 1.95V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.