Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,726 In Stock | 1 : ¥16.58000 Cut Tape (CT) 3,000 : ¥10.65633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 27 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
1,100 In Stock | 1 : ¥35.11000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
3,383 In Stock | 1 : ¥71.92000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 51 | 256KB (256K x 8) | FLASH | - | 48K x 8 | 2V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 64-LQFP |