Microcontrollers

Results: 3
Manufacturer
Microchip TechnologyNXP USA Inc.
Series
AVR® ATmegaKinetis K60
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M4AVR
Core Size
8-Bit32-Bit Single-Core
Speed
16MHz120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTDMA, I2S, LVD, POR, PWM, WDT
Number of I/O
23100
Program Memory Size
8KB (4K x 16)1MB (1M x 8)
EEPROM Size
512 x 8-
RAM Size
1K x 8256K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V2.7V ~ 5.5V4.5V ~ 5.5V
Data Converters
A/D 41x16b; D/A 2x12bA/D 8x10b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
32-TQFP (7x7)144-MAPBGA (13x13)
Package / Case
32-TQFP144-LBGA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32 TQFP Top View
ATMEGA8A-AU
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
1,070
In Stock
1 : ¥21.59000
Tray
Tray
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
8KB (4K x 16)
FLASH
512 x 8
1K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP Top View
ATMEGA8-16AUR
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
16,639
In Stock
1 : ¥27.12000
Cut Tape (CT)
2,000 : ¥24.01486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
8KB (4K x 16)
FLASH
512 x 8
1K x 8
4.5V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
144-LFBGA
MK64FN1M0VMD12
IC MCU 32BIT 1MB FLASH 144MAPBGA
NXP USA Inc.
2,365
In Stock
1 : ¥191.01000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
1MB (1M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 41x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-MAPBGA (13x13)
144-LBGA
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.