Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock | 1 : ¥145.71000 Tray | Tray | Active | Not Verified | MIPS32® M-Class | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 2.1V ~ 3.6V | A/D 48x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-TQFP (16x16) | 144-TQFP | |||
7,234 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥4.76169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 896B (512 x 14) | FLASH | - | 64 x 8 | 1.8V ~ 3.6V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
155 In Stock | 1 : ¥40.39000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 53 | 256KB (85.5K x 24) | FLASH | - | 16K x 16 | 3V ~ 3.6V | A/D 16x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP |