Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : ¥462.95000 Tray | Tray | Active | Not Verified | ARM® Cortex®-R5F | 16/32-Bit | 330MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, UART/USART | DMA, POR, PWM, WDT | 145 | 4MB (4M x 8) | FLASH | 128K x 8 | 512K x 8 | 1.14V ~ 3.6V | A/D 57x10/12b | External | -40°C ~ 105°C (TA) | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA | |||
7,253 In Stock | 1 : ¥36.29000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit Single-Core | 48MHz | CANbus, I2C, SCI, SPI, SmartCard, UART/USART | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | 37 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 13x12b SAR; D/A 1x12b | External | -40°C ~ 105°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP |