Microcontrollers

Results: 2
Series
STM32F0STM32F2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0ARM® Cortex®-M3
Speed
48MHz120MHz
Connectivity
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USBCANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTDMA, I2S, POR, PWM, WDT
Number of I/O
5182
Program Memory Size
128KB (128K x 8)256KB (256K x 8)
RAM Size
16K x 8100K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V1.8V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12bA/D 19x12b; D/A 1x12b
Supplier Device Package
64-LQFP (10x10)100-LQFP (14x14)
Package / Case
64-LQFP100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-LQFP
STM32F072RBT6TR
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
2,487
In Stock
1 : ¥48.62000
Cut Tape (CT)
1,000 : ¥25.67635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
51
128KB (128K x 8)
FLASH
-
16K x 8
1.65V ~ 3.6V
A/D 19x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
100-LQFP
STM32F205VCT6
IC MCU 32BIT 256KB FLASH 100LQFP
STMicroelectronics
469
In Stock
1 : ¥95.89000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
120MHz
CANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
256KB (256K x 8)
FLASH
-
100K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.