ADUCM355BCCZ

DigiKey Part Number
505-ADUCM355BCCZ-ND
Manufacturer
Manufacturer Product Number
ADUCM355BCCZ
Description
IC MCU 32BIT 128KB FLASH 72LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit Single-Core 26MHz 128KB (128K x 8) FLASH 72-LGA (6x5)
Datasheet
 Datasheet
EDA/CAD Models
ADUCM355BCCZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit Single-Core
Speed
26MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.6V
Data Converters
A/D 12b SAR; D/A 3x12b VDAC
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
72-LGA (6x5)
Package / Case
72-VFLGA
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥199.51000¥199.51
10¥184.00900¥1,840.09
25¥175.73600¥4,393.40
80¥157.12725¥12,570.18
230¥149.89152¥34,475.05
440¥142.65541¥62,768.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.