Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,009 In Stock | 1 : ¥175.28000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 9x16b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
160 In Stock | 1 : ¥192.27000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 9x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
130 In Stock | 1 : ¥92.07000 Tray | Tray | Active | Not Verified | ARM® Cortex®-R4F | 16/32-Bit | 100MHz | CANbus, LINbus, MibSPI, SCI, SPI, UART/USART | POR, PWM, WDT | 45 | 384KB (384K x 8) | FLASH | 16K x 8 | 32K x 8 | 1.14V ~ 1.32V | A/D 16x12b | External | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥123.31000 Tray | Tray | Active | Not Verified | ARM® Cortex®-R4F | 16/32-Bit | 160MHz | CANbus, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 45 | 1MB (1M x 8) | FLASH | 64K x 8 | 128K x 8 | 1.14V ~ 3.6V | A/D 16x12b | External | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP |