Microcontrollers

Results: 3
Manufacturer
STMicroelectronicsTexas Instruments
Series
Hercules™ RM4 ARM® Cortex®-R4, Functional Safety (FuSa)STM32G0
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-R4F
Core Size
16/32-Bit32-Bit Single-Core
Speed
64MHz220MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, SPI, UART/USART, USBHDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDTDMA, I2S, POR, PWM, WDTDMA, POR, PWM, WDT
Number of I/O
293064
Program Memory Size
128KB (128K x 8)3MB (3M x 8)
EEPROM Size
64K x 8-
RAM Size
36K x 8256K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V1.7V ~ 3.6V2V ~ 3.6V
Data Converters
A/D 13x12bA/D 13x12b; D/A 2x12bA/D 24x12b
Oscillator Type
ExternalExternal, Internal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
32-LQFP (7x7)32-UFQFPN (5x5)144-LQFP (20x20)
Package / Case
32-LQFP32-UFQFN Exposed Pad144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
144-LQFP
RM48L952DPGET
IC MCU 16/32BIT 3MB FLSH 144LQFP
Texas Instruments
141
In Stock
1 : ¥309.60000
Tray
Tray
Active
Not Verified
ARM® Cortex®-R4F
16/32-Bit
220MHz
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, SPI, UART/USART, USB
DMA, POR, PWM, WDT
64
3MB (3M x 8)
FLASH
64K x 8
256K x 8
1.14V ~ 1.32V
A/D 24x12b
External
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
32-LQFP
STM32G070KBT6
IC MCU 32BIT 128KB FLASH 32LQFP
STMicroelectronics
5,392
In Stock
1 : ¥22.78000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
29
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 13x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
32 QFN
STM32G071KBU3
IC MCU 32BIT 128KB FLSH 32UFQFPN
STMicroelectronics
1,705
In Stock
1 : ¥23.29000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
30
128KB (128K x 8)
FLASH
-
36K x 8
1.7V ~ 3.6V
A/D 13x12b; D/A 2x12b
External, Internal
-40°C ~ 125°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.