Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
797 In Stock | 1 : ¥59.03000 Tube | Tube | Active | Verified | PIC | 8-Bit | 48MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 35 | 32KB (16K x 16) | FLASH | 256 x 8 | 2K x 8 | 4.2V ~ 5.5V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad | |||
973 In Stock | 1 : ¥185.50000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 72MHz | CANbus, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 70 | 512KB (512K x 8) | FLASH | - | 58K x 8 | 3V ~ 3.6V | A/D 6x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |