Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,691 In Stock | 1 : ¥48.71000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 26 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
297 In Stock | 1 : ¥73.48000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, IRTIM, LINbus, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 66 | 512KB (512K x 8) | FLASH | - | 112K x 8 | 1.71V ~ 3.6V | A/D 32x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
12,078 In Stock | 1 : ¥43.10000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 40 | 128KB (128K x 8) | FLASH | 4K x 8 | 10K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
24 In Stock | 1 : ¥33.82000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 37 | 16KB (5.5K x 24) | FLASH | 512 x 8 | 2K x 8 | 2V ~ 5V | A/D 22x10b/12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad |