Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,422 In Stock | 1 : ¥9.61000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 15 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 11x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | - | 20-TSSOP (0.173", 4.40mm Width) | |||
36,703 In Stock | 1 : ¥13.69000 Cut Tape (CT) 2,500 : ¥6.25241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 15 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 11x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
38,028 In Stock | 1 : ¥17.09000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 43 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 2V ~ 3.6V | A/D 17x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
24,723 In Stock | 1 : ¥18.23000 Cut Tape (CT) 3,000 : ¥12.10330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 6K x 8 | 1.65V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
8,206 In Stock | 1 : ¥20.85000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.7V ~ 3.6V | A/D 17x12b SAR | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
114,433 In Stock | 1 : ¥24.31000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 55 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.4V ~ 3.6V | A/D 18x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | - | 64-LQFP | |||
1,925 In Stock | 1 : ¥26.86000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 6K x 8 | 1.65V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
5,761 In Stock | 1 : ¥43.59000 Cut Tape (CT) 2,500 : ¥22.66808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | Brown-out Detect/Reset, DMA, PWM, WDT | 39 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
9,248 In Stock | 1 : ¥46.67000 Cut Tape (CT) 2,400 : ¥23.42521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | Brown-out Detect/Reset, DMA, PWM, WDT | 39 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
5,755 In Stock This product has a maximum purchase limit | 1 : ¥51.94000 Cut Tape (CT) 2,400 : ¥28.38411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 37 | 64KB (64K x 8) | FLASH | - | 20K x 8 | 2V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
3,968 In Stock | 1 : ¥52.03000 Cut Tape (CT) 1,000 : ¥29.49319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 52 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 19x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
19,210 In Stock | 1 : ¥53.56000 Cut Tape (CT) 2,500 : ¥29.27149 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 36 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.7V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
9,892 In Stock | 1 : ¥11.33000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
16,421 In Stock | 1 : ¥14.29000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.7V ~ 3.6V | A/D 17x12b SAR | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
23,416 In Stock | 1 : ¥15.84000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 39 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.4V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
3,038 In Stock | 1 : ¥18.55000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 39 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
10,425 In Stock | 1 : ¥23.72000 Cut Tape (CT) 2,400 : ¥15.74000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 25 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 13x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
8,460 In Stock | 1 : ¥23.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.4V ~ 3.6V | A/D 18x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
7,158 In Stock | 1 : ¥24.99000 Cut Tape (CT) 3,000 : ¥11.44536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 23 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN Exposed Pad | |||
2,882 In Stock | 1 : ¥25.59000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 6K x 8 | 1.65V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
1,143 In Stock | 1 : ¥28.82000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | 30 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 1.71V ~ 3.6V | A/D 13x12b; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
682 In Stock | 1 : ¥32.56000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 6K x 8 | 1.65V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
1,510 In Stock | 1 : ¥33.75000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 38 | 32KB (32K x 8) | FLASH | - | 6K x 8 | 1.65V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
20,753 In Stock | 1 : ¥34.94000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 39 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 13x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | - | 48-LQFP | |||
4,522 In Stock | 1 : ¥36.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | - | 40K x 8 | 1.71V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad |