Microcontrollers

Results: 4
Manufacturer
Infineon TechnologiesMicrochip Technology
Series
AVR® XMEGA® A4UPSOC® 4 CY8C4100S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M0+AVR
Core Size
8/16-Bit32-Bit Single-Core
Speed
32MHz48MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
3436
Program Memory Size
32KB (16K x 16)64KB (64K x 8)128KB (64K x 16)
EEPROM Size
1K x 82K x 8-
RAM Size
4K x 88K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V1.71V ~ 5.5V
Data Converters
A/D 12x12b; D/A 2x12bA/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC
Supplier Device Package
44-TQFP (10x10)44-VQFN (7x7)48-TQFP (7x7)
Package / Case
44-TQFP44-VFQFN Exposed Pad48-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
44-QFN
ATXMEGA32A4U-MHR
IC MCU 8/16BIT 32KB FLASH 44VQFN
Microchip Technology
21,845
In Stock
1 : ¥32.05000
Cut Tape (CT)
4,000 : ¥26.52263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8/16-Bit
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
34
32KB (16K x 16)
FLASH
1K x 8
4K x 8
1.6V ~ 3.6V
A/D 12x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-VQFN (7x7)
44-VFQFN Exposed Pad
44-QFN
ATXMEGA128A4U-MHR
IC MCU 8/16BIT 128KB FLSH 44VQFN
Microchip Technology
5,694
In Stock
1 : ¥48.88000
Cut Tape (CT)
4,000 : ¥40.37896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8/16-Bit
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
34
128KB (64K x 16)
FLASH
2K x 8
8K x 8
1.6V ~ 3.6V
A/D 12x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-VQFN (7x7)
44-VFQFN Exposed Pad
44-TQFP
ATXMEGA128A4U-AUR
IC MCU 8/16BIT 128KB FLSH 44TQFP
Microchip Technology
10,323
In Stock
1 : ¥53.64000
Cut Tape (CT)
1,500 : ¥44.54460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8/16-Bit
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
34
128KB (64K x 16)
FLASH
2K x 8
8K x 8
1.6V ~ 3.6V
A/D 12x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
48-TQFP
CY8C4146AZI-S433T
IC MCU 32BIT 64KB FLASH 48TQFP
Infineon Technologies
1,500
In Stock
1 : ¥40.29000
Cut Tape (CT)
1,500 : ¥21.27572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT
36
64KB (64K x 8)
FLASH
-
8K x 8
1.71V ~ 5.5V
A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-LQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.