Microcontrollers

Results: 4
Series
PIC® 18FPIC® XLP™ 18K
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Speed
48MHz64MHz
Connectivity
ECANbus, I2C, LINbus, SPI, UART/USARTI2C, SPI, UART/USARTI2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDTBrown-out Detect/Reset, LVD, POR, PWM, WDT
EEPROM Size
256 x 81K x 8
RAM Size
1.5K x 82K x 83.6K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2.3V ~ 5.5V4.2V ~ 5.5V
Data Converters
A/D 10x10bA/D 19x10bA/D 8x12b
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
28 SOIC
PIC18F25K22-I/SO
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
4,964
In Stock
1 : ¥25.08000
Tube
Tube
Active
Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
24
32KB (16K x 16)
FLASH
256 x 8
1.5K x 8
2.3V ~ 5.5V
A/D 19x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SOIC
PIC18F25K80-I/SO
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
4,503
In Stock
1 : ¥29.33000
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
ECANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
24
32KB (16K x 16)
FLASH
1K x 8
3.6K x 8
1.8V ~ 5.5V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SOIC
PIC18F2550-I/SO
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
1,303
In Stock
1 : ¥54.92000
Tube
Tube
Active
Verified
PIC
8-Bit
48MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
24
32KB (16K x 16)
FLASH
256 x 8
2K x 8
4.2V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SOIC
PIC18F2550T-I/SO
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
5,330
In Stock
1 : ¥55.60000
Cut Tape (CT)
1,600 : ¥52.92008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
48MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
24
32KB (16K x 16)
FLASH
256 x 8
2K x 8
4.2V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.