Microcontrollers

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Series
C2000™ C28x Delfino™STM32L4
Core Processor
ARM® Cortex®-M4C28x
Speed
80MHz150MHz
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, LCD, PWM, WDTDMA, POR, PWM, WDT
Number of I/O
3888
Program Memory Size
256KB (256K x 8)512KB (256K x 16)
RAM Size
34K x 1664K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V1.805V ~ 1.995V
Data Converters
A/D 10x12b; D/A 2x12bA/D 16x12b
Supplier Device Package
48-UFQFPN (7x7)176-LQFP (24x24)
Package / Case
48-UFQFN Exposed Pad176-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
176-LQFP
TMS320F28335PGFA
IC MCU 32BIT 512KB FLASH 176LQFP
Texas Instruments
688
In Stock
1 : ¥246.37000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
150MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
88
512KB (256K x 16)
FLASH
-
34K x 16
1.805V ~ 1.995V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
176-LQFP (24x24)
176-LQFP
48-UFQFPN
STM32L433CCU6
IC MCU 32BIT 256KB FLSH 48UFQFPN
STMicroelectronics
10,017
In Stock
1 : ¥35.28000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
38
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.